CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. GC2284
GC2284 - 1
GC2284 - 2
GC2284 - 3
GC2284 - 4
Extended1/4
* Images are for reference only

GC2284

Attributes
Value
Manufacturer
Gcore
MFR.Part #
GC2284
JLCPCB Part #
C529234
Package
SIP-9
Description
-10℃~+70℃ 15mA 3.5V~16V 5 AC-DC SIP-9 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerGcore
PackageSIP-9
TypeAC-DC
Number of Channels5
Voltage - Input(DC)3.5V~16V
Output Current15mA
Operating temperature-10℃~+70℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. GC2284
GC2284

* Images are for reference only

GC2284

Extended
Manufacturer

Gcore

MFR.Part #
GC2284
JLCPCB Part #
C529234
Package
SIP-9
Description
-10℃~+70℃ 15mA 3.5V~16V 5 AC-DC SIP-9 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GC2284

* Images are for reference only

GC2284

Extended
Manufacturer

Gcore

MFR.Part #
GC2284
JLCPCB Part #
C529234
Package
SIP-9
Description
-10℃~+70℃ 15mA 3.5V~16V 5 AC-DC SIP-9 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GC2284 Specifications

GC2284 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerGcore
PackageSIP-9
TypeAC-DC
Number of Channels5
Voltage - Input(DC)3.5V~16V
Output Current15mA
Operating temperature-10℃~+70℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GC2284. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GC2284 Documents

GC2284 datasheets or manufacturer documentation.

Datasheet: GC2284 Datasheet (PDF)

GC2284 Schematic Symbol & PCB Footprint

The GC2284 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.