CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. MGDSK35HB
MGDSK35HB - 1
Mechanical Assembly
* Images are for reference only

MGDSK35HB

Attributes
Value
Manufacturer
Gaia Converter
MFR.Part #
MGDSK35HB
JLCPCB Part #
C6666867
Package
-
Description
-40°C ~ 95°C 1 1.5 kV 17-DIP Module 2.88" length x 1.90" width x 0.49" height (73.3mm x 48.3mm x 12.8mm) 23 W 3.3V 36V 7A 83% 9V ITE (Commercial) Isolation module Remote On/Off Through Hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerGaia Converter
Package-
Packaging/Housing17-DIP Module
Voltage - Input (maximum value)36V
typeIsolation module
characteristicRemote On/Off
Size/Size2.88" length x 1.90" width x 0.49" height (73.3mm x 48.3mm x 12.8mm)
Output count1
Voltage - Input (minimum value)9V
efficiency83%
Power (W)23 W
Voltage - Isolation1.5 kV
Voltage - Output 13.3V
working temperature-40°C ~ 95°C
applicationITE (Commercial)
Installation typeThrough Hole
Current output (maximum value)7A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. MGDSK35HB
MGDSK35HB

* Images are for reference only

MGDSK35HB

Mechanical Assembly
Manufacturer

Gaia Converter

MFR.Part #
MGDSK35HB
JLCPCB Part #
C6666867
Package
-
Description
-40°C ~ 95°C 1 1.5 kV 17-DIP Module 2.88" length x 1.90" width x 0.49" height (73.3mm x 48.3mm x 12.8mm) 23 W 3.3V 36V 7A 83% 9V ITE (Commercial) Isolation module Remote On/Off Through Hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MGDSK35HB

* Images are for reference only

MGDSK35HB

Mechanical Assembly
Manufacturer

Gaia Converter

MFR.Part #
MGDSK35HB
JLCPCB Part #
C6666867
Package
-
Description
-40°C ~ 95°C 1 1.5 kV 17-DIP Module 2.88" length x 1.90" width x 0.49" height (73.3mm x 48.3mm x 12.8mm) 23 W 3.3V 36V 7A 83% 9V ITE (Commercial) Isolation module Remote On/Off Through Hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MGDSK35HB Specifications

MGDSK35HB technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerGaia Converter
Package-
Packaging/Housing17-DIP Module
Voltage - Input (maximum value)36V
typeIsolation module
characteristicRemote On/Off
Size/Size2.88" length x 1.90" width x 0.49" height (73.3mm x 48.3mm x 12.8mm)
Output count1
Voltage - Input (minimum value)9V
efficiency83%
Power (W)23 W
Voltage - Isolation1.5 kV
Voltage - Output 13.3V
working temperature-40°C ~ 95°C
applicationITE (Commercial)
Installation typeThrough Hole
Current output (maximum value)7A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MGDSK35HB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MGDSK35HB Documents

MGDSK35HB datasheets or manufacturer documentation.

Datasheet: MGDSK35HB Datasheet (PDF)

MGDSK35HB Schematic Symbol & PCB Footprint

The MGDSK35HB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.