
* Images are for reference only
HT7133-1
Extended
- Manufacturer
- GUOXIN JIAPIN SEMICONDUCTOR
- MFR.Part #
- HT7133-1
- JLCPCB Part #
- C2685029
- Package
- SOT-89-3
- Description
- -25℃~+70℃@(Ta) 1 100mA 100mV@(1mA) 18V 2uA 3.3V Fixed Positive Short Circuit Protection SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 675
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 675
In-stock Item Pricing
Qty Unit Price
1+
$0.0390
200+
$0.0313
1000+
$0.0253
2000+
$0.0224
10000+
$0.0202
20000+
$0.0190
Related Products