
* Images are for reference only
FCR951
Extended
- Manufacturer
- GUOXIN JIAPIN SEMICONDUCTOR
- MFR.Part #
- FCR951
- JLCPCB Part #
- C2992563
- Package
- SOT-23
- Description
- 1 NPN 1.5V 100mA 100nA 10V 200mW 250 8GHz NPN SOT-23 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1325
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1325
In-stock Item Pricing
Qty Unit Price
1+
$0.0368
100+
$0.0289
300+
$0.0248
3000+
$0.0208
6000+
$0.0186
9000+
$0.0173
Related Products