
* Images are for reference only
2.54-A-5PW-BLL
Extended
- Manufacturer
- GUOCONN
- MFR.Part #
- 2.54-A-5PW-BLL
- JLCPCB Part #
- C53223186
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+85℃ 0.3mm 0℃~+30℃ 1A 2.54mm 200V 4.55mm 5P Double-Sided Contacts, Top and Bottom Entry Non-Latching Phosphor coppe Right Angle Tin 弯插,P=2.54mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 213
Minimum: 1
Full Reel: 216
$0.01
Add To List
Available Order Qty: 213
In-stock Item Pricing
Qty Unit Price
1+
$0.0544
60+
$0.0531
216+
$0.0523
648+
$0.0515
Related Products