
* Images are for reference only
1.25-D-14PWB-RL
Extended
- Manufacturer
- GUOCONN
- MFR.Part #
- 1.25-D-14PWB-RL
- JLCPCB Part #
- C51901640
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 1.25mm 100V 14 14P 1A 1x14P 22.35mm 3.42mm 5.35mm Copper alloy LCP PUD Surface Mount, Right Angle Tin UL94V-0 White SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1990
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1990
In-stock Item Pricing
Qty Unit Price
1+
$0.0904
50+
$0.0719
150+
$0.0627
500+
$0.0558
2000+
$0.0501
4000+
$0.0474
Related Products