
* Images are for reference only
1.0K-N-4PB-TW
Extended
- Manufacturer
- GUOCONN
- MFR.Part #
- 1.0K-N-4PB-TW
- JLCPCB Part #
- C53145543
- Package
- SMD,P=1mm(Staggered pins)
- Description
- -25℃~+85℃ 0.3mm 0℃~+30℃ 1mm 4.5mm 400mA 4P 50V Phosphor bronze Single-side Contact/Vertical Slide Lock Surface Mount,Vertical Tin SMD,P=1mm(交错脚) FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 812
Minimum: 1
Full Reel: 58
$0.01
Add To List
Available Order Qty: 812
In-stock Item Pricing
Qty Unit Price
1+
$0.0425
290+
$0.0415
870+
$0.0409
2958+
$0.0403
Related Products