
* Images are for reference only
1.0K-GL-17PB-TL
Extended
- Manufacturer
- GUOCONN
- MFR.Part #
- 1.0K-GL-17PB-TL
- JLCPCB Part #
- C53145548
- Package
- SMD,P=1mm(Staggered pins)
- Description
- -25℃~+85℃ 0.3mm 0℃~+30℃ 17P 1mm 5.4mm 500mA 50V Phosphor bronze Single-side Contact/Vertical Slide Lock Surface Mount,Vertical Tin SMD,P=1mm(交错脚) FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 234
Minimum: 1
Full Reel: 24
$0.01
Add To List
Available Order Qty: 234
In-stock Item Pricing
Qty Unit Price
1+
$0.0708
60+
$0.0692
168+
$0.0682
600+
$0.0671
Related Products