
* Images are for reference only
1.0K-ES-5PWB-RL
Extended
- Manufacturer
- GUOCONN
- MFR.Part #
- 1.0K-ES-5PWB-RL
- JLCPCB Part #
- C53120864
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 0℃~+30℃ 1mm 2.5mm 500mA 50V 5P Phosphor bronze Slide Lock Surface Mount, Right Angle Tin Top Contact SMD,P=1mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1220
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1220
In-stock Item Pricing
Qty Unit Price
1+
$0.0735
100+
$0.0586
300+
$0.0510
1500+
$0.0454
4500+
$0.0409
10500+
$0.0386
Related Products