
* Images are for reference only
1020-GX-6PWB-R
Extended
- Manufacturer
- GUOCONN
- MFR.Part #
- 1020-GX-6PWB-R
- JLCPCB Part #
- C53223223
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -20℃~+85℃ 0.3mm 0℃~+30℃ 1mm 2mm 500mA 50V 6P Copper alloy Double-Sided Contacts, Top and Bottom Entry Front insertion and back flip type Gold Surface Mount, Right Angle SMD,P=1mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3060
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 3060
In-stock Item Pricing
Qty Unit Price
1+
$0.1358
50+
$0.1080
150+
$0.0942
1500+
$0.0838
3000+
$0.0754
4500+
$0.0712