
* Images are for reference only
0.8K-ES-18PWB-RL
Extended
- Manufacturer
- GUOCONN
- MFR.Part #
- 0.8K-ES-18PWB-RL
- JLCPCB Part #
- C51901376
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- SMD,P=0.8mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1480
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1480
In-stock Item Pricing
Qty Unit Price
1+
$0.1942
50+
$0.1536
150+
$0.1363
1500+
$0.1145
3000+
$0.1049
4500+
$0.0991
Related Products