
* Images are for reference only
0.8K-BX-4PWB-TW
Extended
- Manufacturer
- GUOCONN
- MFR.Part #
- 0.8K-BX-4PWB-TW
- JLCPCB Part #
- C53145528
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 0.8mm 0℃~+30℃ 2mm 400mA 4P 50V Bottom Contact Phosphor bronze Slide Lock Surface Mount, Right Angle Tin SMD,P=0.8mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 106
Minimum: 1
Full Reel: 53
$0.01
Add To List
Available Order Qty: 106
In-stock Item Pricing
Qty Unit Price
1+
$0.0602
530+
$0.0589
1908+
$0.0579
5724+
$0.0571