
* Images are for reference only
0.5K-BS-48PWB-TW
Extended
- Manufacturer
- GUOCONN
- MFR.Part #
- 0.5K-BS-48PWB-TW
- JLCPCB Part #
- C53145521
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 0.5mm 0℃~+30℃ 2mm 400mA 48P 50V Phosphor bronze Slide Lock Surface Mount, Right Angle Tin Top Contact SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 418
Minimum: 1
Full Reel: 19
$0.01
Add To List
Available Order Qty: 418
In-stock Item Pricing
Qty Unit Price
1+
$0.1020
190+
$0.0998
570+
$0.0981
1976+
$0.0967
Related Products