
* Images are for reference only
GDSPLS1210MN-R82M
Extended
- Manufacturer
- GUDIAN
- MFR.Part #
- GDSPLS1210MN-R82M
- JLCPCB Part #
- C49208865
- Package
- SMD,12.1x11.4mm
- Description
- 2.5mΩ 30A 31A 820nH ±20% SMD,12.1x11.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7391
300+
$0.2963
600+
$0.2867
900+
$0.2802
Related Products