
* Images are for reference only
GDNR252012-2R2MTF
Extended
- Manufacturer
- GUDIAN
- MFR.Part #
- GDNR252012-2R2MTF
- JLCPCB Part #
- C51018487
- Package
- 1008
- Description
- 1.15A 1.85A 2.2uH 216mΩ ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1980
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1980
In-stock Item Pricing
Qty Unit Price
1+
$0.0456
100+
$0.0364
300+
$0.0318
2000+
$0.0282
4000+
$0.0255
10000+
$0.0240
Related Products