
* Images are for reference only
GDIM252012D-1R5MTF-27R
Extended
- Manufacturer
- GUDIAN
- MFR.Part #
- GDIM252012D-1R5MTF-27R
- JLCPCB Part #
- C49237904
- Package
- 1008
- Description
- 1.5uH 27mΩ 4.2A 4.4A ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 126
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0715
200+
$0.0286
500+
$0.0276
1000+
$0.0271
Related Products