CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. VPLB36-V2E2412
VPLB36-V2E2412 - 1
VPLB36-V2E2412 - 2
Extended1/2
* Images are for reference only

VPLB36-V2E2412

Attributes
Value
Manufacturer
GTL-POWER
MFR.Part #
VPLB36-V2E2412
JLCPCB Part #
C2848098
Package
插件,70x63mm
Description
12.6V、24V 130V~370V 1A、1A 2 36W 3kV 84% 90VAC~264VAC AC-DC Short Circuit Protection、Over Current Protection 插件,70x63mm AC-DC Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerGTL-POWER
Package插件,70x63mm
Conversion Efficiency84%
Output Current(Max)1A、1A
Output Power36W
Voltage - Input(DC)130V~370V
Voltage - Input(AC)90VAC~264VAC
Conversion TypeAC-DC
Isolation Voltage(Vrms)3kV
FeaturesShort Circuit Protection、Over Current Protection、Fault self-recovery
Output Voltage12.6V、24V
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. VPLB36-V2E2412
VPLB36-V2E2412

* Images are for reference only

VPLB36-V2E2412

Extended
Manufacturer

GTL-POWER

MFR.Part #
VPLB36-V2E2412
JLCPCB Part #
C2848098
Package
插件,70x63mm
Description
12.6V、24V 130V~370V 1A、1A 2 36W 3kV 84% 90VAC~264VAC AC-DC Short Circuit Protection、Over Current Protection 插件,70x63mm AC-DC Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VPLB36-V2E2412

* Images are for reference only

VPLB36-V2E2412

Extended
Manufacturer

GTL-POWER

MFR.Part #
VPLB36-V2E2412
JLCPCB Part #
C2848098
Package
插件,70x63mm
Description
12.6V、24V 130V~370V 1A、1A 2 36W 3kV 84% 90VAC~264VAC AC-DC Short Circuit Protection、Over Current Protection 插件,70x63mm AC-DC Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VPLB36-V2E2412 Specifications

VPLB36-V2E2412 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerGTL-POWER
Package插件,70x63mm
Conversion Efficiency84%
Output Current(Max)1A、1A
Output Power36W
Voltage - Input(DC)130V~370V
Voltage - Input(AC)90VAC~264VAC
Conversion TypeAC-DC
Isolation Voltage(Vrms)3kV
FeaturesShort Circuit Protection、Over Current Protection、Fault self-recovery
Output Voltage12.6V、24V
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VPLB36-V2E2412. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VPLB36-V2E2412 Documents

VPLB36-V2E2412 datasheets or manufacturer documentation.

Datasheet: VPLB36-V2E2412 Datasheet (PDF)

VPLB36-V2E2412 Schematic Symbol & PCB Footprint

The VPLB36-V2E2412 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.