This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

GT74LVC1G04S5

Extended
Manufacturer
GTIC
MFR.Part #
GT74LVC1G04S5
JLCPCB Part #
C22356929
Package
SOT-23-5
Description
-40℃~+125℃ 1 1.65V~5.5V 10uA 1ns@5V,50pF 3.8V 32mA 32mA 550mV 74LVC SOT-23-5 Inverters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 187

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0608
100+ $0.0481
300+ $0.0417
3000+ $0.0370
6000+ $0.0332
9000+ $0.0313

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons