
* Images are for reference only
PS-22F91
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- PS-22F91
- JLCPCB Part #
- C2848938
- Package
- 插件,10x7.7mm
- Description
- -25℃~+65℃ 10,000 Cycles 10mm 18.4mm 30V 500mA 7.7mm Black DPDT PC Pin Rectangular Columnar Through Hole 插件,10x7.7mm Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$0.1435
50+
$0.1141
150+
$0.0994
1000+
$0.0799
2000+
$0.0712
5000+
$0.0667
Related Products