
* Images are for reference only
MS-23C01-G020-BA
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- MS-23C01-G020-BA
- JLCPCB Part #
- C50380030
- Package
- SMD-8P,10x3.1mm
- Description
- -40℃~+85℃ 10,000 cycles 10mm 12V 3.06mm 50mA Black Gull Wing Rectangular Columnar Surface Mount,Vertical SMD-8P,10x3.1mm Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.2253
50+
$0.1783
150+
$0.1582
1000+
$0.1329
2000+
$0.1218
5000+
$0.1150
Related Products