
* Images are for reference only
GT-USB-9802A04-04
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-USB-9802A04-04
- JLCPCB Part #
- C49188415
- Package
- SMD
- Description
- -40℃~+85℃ 1 10,000 cycles 10.4mm 24P 24V 5A Black Clamping plate Male Type-C USB 2.0 SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 96
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 96
In-stock Item Pricing
Qty Unit Price
1+
$0.8469
10+
$0.6862
30+
$0.6075
100+
$0.5288
500+
$0.4805
1000+
$0.4564
Related Products