This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

GT-TC055B-H038-L2

Extended
Manufacturer
G-Switch
MFR.Part #
GT-TC055B-H038-L2
JLCPCB Part #
C48533147
Package
SMD,6.4x6mm
Description
-40℃~+85℃ 12V 200,000 Cycles 3.8mm 50mA 6.4mm 6mm Black No Round Button SMD(SMT) Tab Surface Mount,Vertical Without Bracket SMD,6.4x6mm Tactile Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 95

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 95

In-stock Item Pricing

Qty Unit Price
1+ $0.9139
10+ $0.7404
30+ $0.6537
100+ $0.5686
500+ $0.5172
1000+ $0.4899

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons