
* Images are for reference only
GT-B0802MSV35-28S1101
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-B0802MSV35-28S1101
- JLCPCB Part #
- C50083699
- Package
- SMD,P=0.8mm
- Description
- -40℃~+105℃ 0.8mm 1A 2 28P 60V Gold Phosphor bronze Surface Mount,Vertical SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 195
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 195
In-stock Item Pricing
Qty Unit Price
1+
$0.6525
10+
$0.5288
30+
$0.4661
100+
$0.4050
500+
$0.3681
1000+
$0.3504