
* Images are for reference only
GT-B0802FSR51-16S1101
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-B0802FSR51-16S1101
- JLCPCB Part #
- C49451831
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 0.8mm 16P 1A 2 5.1mm 60V Gold Phosphor bronze Surface Mount, Right Angle SMD,P=0.8mm,卧贴 Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 140
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 140
In-stock Item Pricing
Qty Unit Price
1+
$0.4423
10+
$0.3506
30+
$0.3104
100+
$0.2622
500+
$0.2397
1000+
$0.2268