
* Images are for reference only
GT-B0505FSV60-80B1201
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-B0505FSV60-80B1201
- JLCPCB Part #
- C52287416
- Package
- SMD,P=0.5mm
- Description
- -40℃~+105℃ 0.5mm 2 200V 5A 80P Brass Slot Type Butting Surface Mount,Vertical Tin SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$3.8360
10+
$3.2928
30+
$2.9698
100+
$2.6436
500+
$2.4941
1000+
$2.4250
Related Products