
* Images are for reference only
GT-B0355FSV06-40B1301
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-B0355FSV06-40B1301
- JLCPCB Part #
- C52750647
- Package
- SMD,P=0.35mm
- Description
- -55℃~+105℃ 0.35mm 0.7mm 2 40P 5A 60V Phosphor bronze Slot Type Butting Surface Mount,Vertical SMD,P=0.35mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 103
Minimum: 1
Full Reel: 15000
$0.01
Add To List
Available Order Qty: 103
In-stock Item Pricing
Qty Unit Price
1+
$0.4278
10+
$0.3377
30+
$0.3008
100+
$0.2525
500+
$0.2316
1000+
$0.2187
Related Products