
* Images are for reference only
CSFB203-4002A009R1AC
Extended
- Manufacturer
- GREENCONN
- MFR.Part #
- CSFB203-4002A009R1AC
- JLCPCB Part #
- C5371848
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 2 2A 2mm 2mm 2x40P 4.8mm 500V 80P Right Angle Side Square Hole Push-Pull,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 7
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$2.4202
10+
$1.9715
28+
$1.7545
98+
$1.5325
497+
$1.4328
1001+
$1.3894
Related Products