
* Images are for reference only
HT7533
Extended
- Manufacturer
- GR
- MFR.Part #
- HT7533
- JLCPCB Part #
- C49191523
- Package
- SOT-89-3
- Description
- -40℃~+85℃ 1 200mA 2uA 3.3V 40V 50mV@(10mA) Fixed Over Current Protection、Over Temperature Protection Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1423
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1351
In-stock Item Pricing
Qty Unit Price
1+
$0.0376
200+
$0.0298
1000+
$0.0260
2000+
$0.0231
10000+
$0.0208
20000+
$0.0195
Related Products