CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pluggable System Terminal Block
  6. GSP002B-3.81-07P-11-00A(H)
GSP002B-3.81-07P-11-00A(H) - 1
GSP002B-3.81-07P-11-00A(H) - 2
GSP002B-3.81-07P-11-00A(H) - 3
Extended1/3
* Images are for reference only

GSP002B-3.81-07P-11-00A(H)

Attributes
Value
Manufacturer
GOOSVN
MFR.Part #
GSP002B-3.81-07P-11-00A(H)
JLCPCB Part #
C5223865
Package
P=3.81mm
Description
-40℃~+105℃ 1 1x7P 3.81mm 300V 7 7P 8A Green Hinged (Snap On) Male Plug Reverse Horizontal Termination P=3.81mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pluggable System Terminal Block
ManufacturerGOOSVN
PackageP=3.81mm
Operating Temperature-40℃~+105℃
Number of Positions or Pins1x7P
Voltage Rating (Max)300V
Number of Rows1
Termination StyleHinged (Snap On)
ColorGreen
Connector TypeMale Plug
Number of Pins7P
Current Rating8A
Pitch3.81mm
Number of PINs Per Row7
Outlet Direction (Vertical Basis)Reverse Horizontal Termination
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pluggable System Terminal Block
  6. GSP002B-3.81-07P-11-00A(H)
GSP002B-3.81-07P-11-00A(H)

* Images are for reference only

GSP002B-3.81-07P-11-00A(H)

Extended
Manufacturer

GOOSVN

MFR.Part #
GSP002B-3.81-07P-11-00A(H)
JLCPCB Part #
C5223865
Package
P=3.81mm
Description
-40℃~+105℃ 1 1x7P 3.81mm 300V 7 7P 8A Green Hinged (Snap On) Male Plug Reverse Horizontal Termination P=3.81mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GSP002B-3.81-07P-11-00A(H)

* Images are for reference only

GSP002B-3.81-07P-11-00A(H)

Extended
Manufacturer

GOOSVN

MFR.Part #
GSP002B-3.81-07P-11-00A(H)
JLCPCB Part #
C5223865
Package
P=3.81mm
Description
-40℃~+105℃ 1 1x7P 3.81mm 300V 7 7P 8A Green Hinged (Snap On) Male Plug Reverse Horizontal Termination P=3.81mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GSP002B-3.81-07P-11-00A(H) Specifications

GSP002B-3.81-07P-11-00A(H) technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pluggable System Terminal Block
ManufacturerGOOSVN
PackageP=3.81mm
Operating Temperature-40℃~+105℃
Number of Positions or Pins1x7P
Voltage Rating (Max)300V
Number of Rows1
Termination StyleHinged (Snap On)
ColorGreen
Connector TypeMale Plug
Number of Pins7P
Current Rating8A
Pitch3.81mm
Number of PINs Per Row7
Outlet Direction (Vertical Basis)Reverse Horizontal Termination
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GSP002B-3.81-07P-11-00A(H). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GSP002B-3.81-07P-11-00A(H) Schematic Symbol & PCB Footprint

The GSP002B-3.81-07P-11-00A(H) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.