
* Images are for reference only
US2M-SMB
Extended
- Manufacturer
- GOODWORK
- MFR.Part #
- US2M-SMB
- JLCPCB Part #
- C2848674
- Package
- SMB(DO-214AA)
- Description
- -65℃~+150℃ 1.7V@2A 1kV 2A 5uA@1kV 70ns 80A Independent SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24449
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 24442
In-stock Item Pricing
Qty Unit Price
1+
$0.0211
500+
$0.0168
3000+
$0.0140
6000+
$0.0126
24000+
$0.0113
48000+
$0.0107
Related Products