CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. SAW BSS123
SAW BSS123 - 1
SAW BSS123 - 2
SAW BSS123 - 3
SAW BSS123 - 4
Extended1/4
* Images are for reference only

SAW BSS123

Attributes
Value
Manufacturer
GOODWORK
MFR.Part #
SAW BSS123
JLCPCB Part #
C5807875
Package
SOT-23
Description
-55℃~+150℃ 1 N-channel 100V 170mA 1V 2nC@10V 350mW 60pF@25V 6pF@25V 6Ω@10V SOT-23 MOSFETs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerGOODWORK
PackageSOT-23
Operating Temperature-55℃~+150℃
Input Capacitance(Ciss)60pF@25V
Number1 N-channel
Gate Threshold Voltage (Vgs(th))1V
Gate Charge(Qg)2nC@10V
Current - Continuous Drain(Id)170mA
Reverse Transfer Capacitance (Crss@Vds)6pF@25V
Drain to Source Voltage100V
Pd - Power Dissipation350mW
RDS(on)6Ω@10V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. SAW BSS123
SAW BSS123

* Images are for reference only

SAW BSS123

Extended
Manufacturer

GOODWORK

MFR.Part #
SAW BSS123
JLCPCB Part #
C5807875
Package
SOT-23
Description
-55℃~+150℃ 1 N-channel 100V 170mA 1V 2nC@10V 350mW 60pF@25V 6pF@25V 6Ω@10V SOT-23 MOSFETs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SAW BSS123

* Images are for reference only

SAW BSS123

Extended
Manufacturer

GOODWORK

MFR.Part #
SAW BSS123
JLCPCB Part #
C5807875
Package
SOT-23
Description
-55℃~+150℃ 1 N-channel 100V 170mA 1V 2nC@10V 350mW 60pF@25V 6pF@25V 6Ω@10V SOT-23 MOSFETs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SAW BSS123 Specifications

SAW BSS123 technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerGOODWORK
PackageSOT-23
Operating Temperature-55℃~+150℃
Input Capacitance(Ciss)60pF@25V
Number1 N-channel
Gate Threshold Voltage (Vgs(th))1V
Gate Charge(Qg)2nC@10V
Current - Continuous Drain(Id)170mA
Reverse Transfer Capacitance (Crss@Vds)6pF@25V
Drain to Source Voltage100V
Pd - Power Dissipation350mW
RDS(on)6Ω@10V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SAW BSS123. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SAW BSS123 Documents

SAW BSS123 datasheets or manufacturer documentation.

Datasheet: SAW BSS123 Datasheet (PDF)

SAW BSS123 Schematic Symbol & PCB Footprint

The SAW BSS123 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.