


DMG1012UW
- Manufacturer
- MFR.Part #
- DMG1012UW
- JLCPCB Part #
- C48935695
- Package
- SOT-323
- Description
- -65℃~+150℃ 1 N-channel 110mΩ@4.5V 14.4pF 1nC@4.5V 200mW 20V 38.2pF 6pF 700mV 800mA N-Channel SOT-323 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | GOODWORK | |
| Package | SOT-323 | |
| Operating Temperature | -65℃~+150℃ | |
| Input Capacitance(Ciss) | 38.2pF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 1nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 6pF | |
| Current - Continuous Drain(Id) | 800mA | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 14.4pF | |
| Pd - Power Dissipation | 200mW | |
| RDS(on) | 110mΩ@4.5V |

* Images are for reference only
DMG1012UW
Extended- Manufacturer
- MFR.Part #
- DMG1012UW
- JLCPCB Part #
- C48935695
- Package
- SOT-323
- Description
- -65℃~+150℃ 1 N-channel 110mΩ@4.5V 14.4pF 1nC@4.5V 200mW 20V 38.2pF 6pF 700mV 800mA N-Channel SOT-323 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
DMG1012UW
Extended- Manufacturer
- MFR.Part #
- DMG1012UW
- JLCPCB Part #
- C48935695
- Package
- SOT-323
- Description
- -65℃~+150℃ 1 N-channel 110mΩ@4.5V 14.4pF 1nC@4.5V 200mW 20V 38.2pF 6pF 700mV 800mA N-Channel SOT-323 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DMG1012UW Specifications
DMG1012UW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | GOODWORK | |
| Package | SOT-323 | |
| Operating Temperature | -65℃~+150℃ | |
| Input Capacitance(Ciss) | 38.2pF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 1nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 6pF | |
| Current - Continuous Drain(Id) | 800mA | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 14.4pF | |
| Pd - Power Dissipation | 200mW | |
| RDS(on) | 110mΩ@4.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DMG1012UW. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DMG1012UW Schematic Symbol & PCB Footprint
The DMG1012UW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.