
* Images are for reference only
78L06
Extended
- Manufacturer
- GOODWORK
- MFR.Part #
- 78L06
- JLCPCB Part #
- C3025156
- Package
- SOT-89-3
- Description
- 0℃~+150℃@(Tj) 1 1.7V 100mA 30V 46uV 48dB@(120Hz) 6V 6mA Fixed Over Current Protection、Over Temperature Protection Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1164
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1164
In-stock Item Pricing
Qty Unit Price
1+
$0.0530
100+
$0.0422
300+
$0.0368
1000+
$0.0314
4000+
$0.0282
8000+
$0.0266
Related Products