
* Images are for reference only
5KP48A
Extended
- Manufacturer
- GOODWORK
- MFR.Part #
- 5KP48A
- JLCPCB Part #
- C53477582
- Package
- R-6
- Description
- -55℃~+150℃ 48V 58.9V 5W 5uA 64.6A 77.4V Unidirectional R-6 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 269
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 269
In-stock Item Pricing
Qty Unit Price
1+
$0.3768
10+
$0.3687
30+
$0.3639
100+
$0.3575
Related Products