
4056H
- Manufacturer
- MFR.Part #
- 4056H
- JLCPCB Part #
- C53086349
- Package
- ESOP-8
- Description
- -65℃~+150℃ 1 1.2A 1uA 4.2V 4.2V~6V Charging IC Lithium Battery Support Support ESOP-8 Battery Management ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | GOODWORK | |
| Package | ESOP-8 | |
| Charging Saturation Voltage | 4.2V | |
| Operating Temperature | -65℃~+150℃ | |
| Supply Current (Iq) | 1uA | |
| Type of Battery | Lithium Battery | |
| Charge Current - Max | 1.2A | |
| Number of Cells | 1 | |
| Battery Temperature Detection | Support | |
| The Chip Type | Charging IC | |
| Voltage - Supply | 4.2V~6V | |
| 0V Battery Charge | Support |

* Images are for reference only
4056H
Extended- Manufacturer
- MFR.Part #
- 4056H
- JLCPCB Part #
- C53086349
- Package
- ESOP-8
- Description
- -65℃~+150℃ 1 1.2A 1uA 4.2V 4.2V~6V Charging IC Lithium Battery Support Support ESOP-8 Battery Management ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
4056H
Extended- Manufacturer
- MFR.Part #
- 4056H
- JLCPCB Part #
- C53086349
- Package
- ESOP-8
- Description
- -65℃~+150℃ 1 1.2A 1uA 4.2V 4.2V~6V Charging IC Lithium Battery Support Support ESOP-8 Battery Management ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
4056H Specifications
4056H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | GOODWORK | |
| Package | ESOP-8 | |
| Charging Saturation Voltage | 4.2V | |
| Operating Temperature | -65℃~+150℃ | |
| Supply Current (Iq) | 1uA | |
| Type of Battery | Lithium Battery | |
| Charge Current - Max | 1.2A | |
| Number of Cells | 1 | |
| Battery Temperature Detection | Support | |
| The Chip Type | Charging IC | |
| Voltage - Supply | 4.2V~6V | |
| 0V Battery Charge | Support |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 4056H. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

4056H Schematic Symbol & PCB Footprint
The 4056H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.