
* Images are for reference only
1SS388
Extended
- Manufacturer
- GOODWORK
- MFR.Part #
- 1SS388
- JLCPCB Part #
- C53477851
- Package
- SOD-523
- Description
- -40℃~+125℃ 1 Independent 100mA 1A 40V 5uA 600mV@50mA SOD-523 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 606
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0152
200+
$0.0149
600+
$0.0148
3000+
$0.0146
Related Products