
* Images are for reference only
1N5817W
Extended
- Manufacturer
- GOODWORK
- MFR.Part #
- 1N5817W
- JLCPCB Part #
- C46416448
- Package
- SOD-123
- Description
- -65℃~+125℃ 1A 20V 25A 450mV@1A 50uA@20V Standalone SOD-123 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3036
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3035
In-stock Item Pricing
Qty Unit Price
1+
$0.0179
500+
$0.0145
3000+
$0.0126
6000+
$0.0114
30000+
$0.0104
45000+
$0.0098
Related Products