CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. GM2501ECBZ
GM2501ECBZ - 1
GM2501ECBZ - 2
GM2501ECBZ - 3
GM2501ECBZ - 4
Extended1/4
* Images are for reference only

GM2501ECBZ

Attributes
Value
Manufacturer
GONGMOSEMI
MFR.Part #
GM2501ECBZ
JLCPCB Part #
C5333269
Package
WLCSP-6(1.2x0.9)
Description
-40℃~+125℃@(TJ) 1 1.8V 18uA 1A 2.3V~5.5V 8MHz Buck Buck Built-in Fixed Yes WLCSP-6(1.2x0.9) DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerGONGMOSEMI
PackageWLCSP-6(1.2x0.9)
Operating Temperature-40℃~+125℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching8MHz
Output TypeFixed
Voltage - Supply2.3V~5.5V
Output Current1A
Quiescent Current18uA
FeaturesOvercurrent Protection、Light load efficient mode、Output discharge、Hiccup current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage1.8V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. GM2501ECBZ
GM2501ECBZ

* Images are for reference only

GM2501ECBZ

Extended
Manufacturer

GONGMOSEMI

MFR.Part #
GM2501ECBZ
JLCPCB Part #
C5333269
Package
WLCSP-6(1.2x0.9)
Description
-40℃~+125℃@(TJ) 1 1.8V 18uA 1A 2.3V~5.5V 8MHz Buck Buck Built-in Fixed Yes WLCSP-6(1.2x0.9) DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GM2501ECBZ

* Images are for reference only

GM2501ECBZ

Extended
Manufacturer

GONGMOSEMI

MFR.Part #
GM2501ECBZ
JLCPCB Part #
C5333269
Package
WLCSP-6(1.2x0.9)
Description
-40℃~+125℃@(TJ) 1 1.8V 18uA 1A 2.3V~5.5V 8MHz Buck Buck Built-in Fixed Yes WLCSP-6(1.2x0.9) DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GM2501ECBZ Specifications

GM2501ECBZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerGONGMOSEMI
PackageWLCSP-6(1.2x0.9)
Operating Temperature-40℃~+125℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching8MHz
Output TypeFixed
Voltage - Supply2.3V~5.5V
Output Current1A
Quiescent Current18uA
FeaturesOvercurrent Protection、Light load efficient mode、Output discharge、Hiccup current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage1.8V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GM2501ECBZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GM2501ECBZ Documents

GM2501ECBZ datasheets or manufacturer documentation.

Datasheet: GM2501ECBZ Datasheet (PDF)

GM2501ECBZ Schematic Symbol & PCB Footprint

The GM2501ECBZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.