


G1N60J
- Manufacturer
- MFR.Part #
- G1N60J
- JLCPCB Part #
- C22362823
- Package
- TO-251
- Description
- -55℃~+150℃ 1 N-channel 1.2pF 10Ω@10V 135pF 13pF 17W 1A 3V 5nC@10V 600V N-Channel TO-251 MOSFETs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | GOFORD | |
| Package | TO-251 | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 135pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Gate Charge(Qg) | 5nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.2pF | |
| Current - Continuous Drain(Id) | 1A | |
| Drain to Source Voltage | 600V | |
| Output Capacitance(Coss) | 13pF | |
| Pd - Power Dissipation | 17W | |
| RDS(on) | 10Ω@10V |

* Images are for reference only
G1N60J
Extended- Manufacturer
- MFR.Part #
- G1N60J
- JLCPCB Part #
- C22362823
- Package
- TO-251
- Description
- -55℃~+150℃ 1 N-channel 1.2pF 10Ω@10V 135pF 13pF 17W 1A 3V 5nC@10V 600V N-Channel TO-251 MOSFETs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
G1N60J
Extended- Manufacturer
- MFR.Part #
- G1N60J
- JLCPCB Part #
- C22362823
- Package
- TO-251
- Description
- -55℃~+150℃ 1 N-channel 1.2pF 10Ω@10V 135pF 13pF 17W 1A 3V 5nC@10V 600V N-Channel TO-251 MOSFETs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
G1N60J Specifications
G1N60J technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | GOFORD | |
| Package | TO-251 | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 135pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Gate Charge(Qg) | 5nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.2pF | |
| Current - Continuous Drain(Id) | 1A | |
| Drain to Source Voltage | 600V | |
| Output Capacitance(Coss) | 13pF | |
| Pd - Power Dissipation | 17W | |
| RDS(on) | 10Ω@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the G1N60J. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

G1N60J Documents
G1N60J datasheets or manufacturer documentation.
Datasheet: G1N60J Datasheet (PDF)
G1N60J Schematic Symbol & PCB Footprint
The G1N60J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.