CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. G05NP04S
G05NP04S
Extended
* Images are for reference only

G05NP04S

Attributes
Value
Manufacturer
GOFORD
MFR.Part #
G05NP04S
JLCPCB Part #
C20278484
Package
SOP-8
Description
-55℃~+150℃ 1 N-Channel + 1 P-Channel 1.25V、1.9V 26mΩ@10V、27.5mΩ@10V 2W 4.5A、10A 40V 43pF、65pF 516pF、520pF 8.9nC、13nC 82pF、100pF N-Channel + P-Channel ±20V SOP-8 MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerGOFORD
PackageSOP-8
Operating Temperature-55℃~+150℃
TypeN-Channel + P-Channel
Input Capacitance(Ciss)516pF、520pF
Vgs±20V
Number1 N-Channel + 1 P-Channel
Gate Threshold Voltage (Vgs(th))1.25V、1.9V
Gate Charge(Qg)8.9nC、13nC
Reverse Transfer Capacitance (Crss@Vds)43pF、65pF
Current - Continuous Drain(Id)4.5A、10A
Drain to Source Voltage40V
Output Capacitance(Coss)82pF、100pF
Pd - Power Dissipation2W
RDS(on)26mΩ@10V、27.5mΩ@10V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. G05NP04S
G05NP04S

* Images are for reference only

G05NP04S

Extended
Manufacturer

GOFORD

MFR.Part #
G05NP04S
JLCPCB Part #
C20278484
Package
SOP-8
Description
-55℃~+150℃ 1 N-Channel + 1 P-Channel 1.25V、1.9V 26mΩ@10V、27.5mΩ@10V 2W 4.5A、10A 40V 43pF、65pF 516pF、520pF 8.9nC、13nC 82pF、100pF N-Channel + P-Channel ±20V SOP-8 MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

G05NP04S

* Images are for reference only

G05NP04S

Extended
Manufacturer

GOFORD

MFR.Part #
G05NP04S
JLCPCB Part #
C20278484
Package
SOP-8
Description
-55℃~+150℃ 1 N-Channel + 1 P-Channel 1.25V、1.9V 26mΩ@10V、27.5mΩ@10V 2W 4.5A、10A 40V 43pF、65pF 516pF、520pF 8.9nC、13nC 82pF、100pF N-Channel + P-Channel ±20V SOP-8 MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

G05NP04S Specifications

G05NP04S technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerGOFORD
PackageSOP-8
Operating Temperature-55℃~+150℃
TypeN-Channel + P-Channel
Input Capacitance(Ciss)516pF、520pF
Vgs±20V
Number1 N-Channel + 1 P-Channel
Gate Threshold Voltage (Vgs(th))1.25V、1.9V
Gate Charge(Qg)8.9nC、13nC
Reverse Transfer Capacitance (Crss@Vds)43pF、65pF
Current - Continuous Drain(Id)4.5A、10A
Drain to Source Voltage40V
Output Capacitance(Coss)82pF、100pF
Pd - Power Dissipation2W
RDS(on)26mΩ@10V、27.5mΩ@10V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the G05NP04S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

G05NP04S Documents

G05NP04S datasheets or manufacturer documentation.

Datasheet: G05NP04S Datasheet (PDF)

G05NP04S Schematic Symbol & PCB Footprint

The G05NP04S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.