
2301H
- Manufacturer
- MFR.Part #
- 2301H
- JLCPCB Part #
- C3280166
- Package
- SOT-23-3
- Description
- -55℃~+150℃ 1 P-Channel 1.6V 105mΩ@4.5V,2A 12nC@10V 1W 2A 30V 405pF@10V 55pF@10V SOT-23-3 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | GOFORD | |
| Package | SOT-23-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 405pF@10V | |
| Number | 1 P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Gate Charge(Qg) | 12nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 55pF@10V | |
| Current - Continuous Drain(Id) | 2A | |
| Drain to Source Voltage | 30V | |
| Pd - Power Dissipation | 1W | |
| RDS(on) | 105mΩ@4.5V,2A |

* Images are for reference only
2301H
Extended- Manufacturer
- MFR.Part #
- 2301H
- JLCPCB Part #
- C3280166
- Package
- SOT-23-3
- Description
- -55℃~+150℃ 1 P-Channel 1.6V 105mΩ@4.5V,2A 12nC@10V 1W 2A 30V 405pF@10V 55pF@10V SOT-23-3 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
2301H
Extended- Manufacturer
- MFR.Part #
- 2301H
- JLCPCB Part #
- C3280166
- Package
- SOT-23-3
- Description
- -55℃~+150℃ 1 P-Channel 1.6V 105mΩ@4.5V,2A 12nC@10V 1W 2A 30V 405pF@10V 55pF@10V SOT-23-3 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2301H Specifications
2301H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | GOFORD | |
| Package | SOT-23-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 405pF@10V | |
| Number | 1 P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Gate Charge(Qg) | 12nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 55pF@10V | |
| Current - Continuous Drain(Id) | 2A | |
| Drain to Source Voltage | 30V | |
| Pd - Power Dissipation | 1W | |
| RDS(on) | 105mΩ@4.5V,2A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2301H. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2301H Documents
2301H datasheets or manufacturer documentation.
Datasheet: 2301H Datasheet (PDF)
2301H Schematic Symbol & PCB Footprint
The 2301H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.