


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/LoRa Modules | |
| Manufacturer | G-NiceRF | |
| Package | SMD,16x16mm | |
| Sensitivity | -129dBm | |
| Output Power | 22dBm | |
| Modulation System | FSK、LoRa、GFSK | |
| Voltage - Supply | 3.3V | |
| Frequency | 915MHz | |
| Features | Continuous frequency coverage | |
| Interface Type | SPI | |
| Send Current | 130mA | |
| Receive Current | 6.5mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LORA-CC68-915MHz-TCXO technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/LoRa Modules | |
| Manufacturer | G-NiceRF | |
| Package | SMD,16x16mm | |
| Sensitivity | -129dBm | |
| Output Power | 22dBm | |
| Modulation System | FSK、LoRa、GFSK | |
| Voltage - Supply | 3.3V | |
| Frequency | 915MHz | |
| Features | Continuous frequency coverage | |
| Interface Type | SPI | |
| Send Current | 130mA | |
| Receive Current | 6.5mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LORA-CC68-915MHz-TCXO. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LORA-CC68-915MHz-TCXO datasheets or manufacturer documentation.
Datasheet: LORA-CC68-915MHz-TCXO Datasheet (PDF)
The LORA-CC68-915MHz-TCXO schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.