
* Images are for reference only
LC-S04-WB-B44E
Extended
- Manufacturer
- GMA
- MFR.Part #
- LC-S04-WB-B44E
- JLCPCB Part #
- C697403
- Package
- SMD,0.9x3mm
- Description
- -40℃~+85℃ 100mW 120° 2.8V~3.2V 20mA Side View Mount White SMD,0.9x3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 344
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0271
100+
$0.0266
300+
$0.0261
1000+
$0.0258
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products