CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. GH1511A
GH1511A - 1
GH1511A - 2
GH1511A - 3
Extended1/3
* Images are for reference only

GH1511A

Attributes
Value
Manufacturer
GoChip Elec Tech (Shanghai)
MFR.Part #
GH1511A
JLCPCB Part #
C2683242
Package
SOT-89
Description
-40℃~+150℃ 3.5mA 3.8V~30V 40mA 9mT 9mT Bipolar Open Collector SOT-89 Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerGoChip Elec Tech (Shanghai)
PackageSOT-89
Operating Temperature-40℃~+150℃
TypeBipolar
Release Points9mT
Output TypeOpen Collector
Voltage - Supply3.8V~30V
Output Current40mA
Operation Points9mT
Operating Current3.5mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. GH1511A
GH1511A

* Images are for reference only

GH1511A

Extended
Manufacturer

GoChip Elec Tech (Shanghai)

MFR.Part #
GH1511A
JLCPCB Part #
C2683242
Package
SOT-89
Description
-40℃~+150℃ 3.5mA 3.8V~30V 40mA 9mT 9mT Bipolar Open Collector SOT-89 Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GH1511A

* Images are for reference only

GH1511A

Extended
Manufacturer

GoChip Elec Tech (Shanghai)

MFR.Part #
GH1511A
JLCPCB Part #
C2683242
Package
SOT-89
Description
-40℃~+150℃ 3.5mA 3.8V~30V 40mA 9mT 9mT Bipolar Open Collector SOT-89 Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GH1511A Specifications

GH1511A technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerGoChip Elec Tech (Shanghai)
PackageSOT-89
Operating Temperature-40℃~+150℃
TypeBipolar
Release Points9mT
Output TypeOpen Collector
Voltage - Supply3.8V~30V
Output Current40mA
Operation Points9mT
Operating Current3.5mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GH1511A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GH1511A Documents

GH1511A datasheets or manufacturer documentation.

Datasheet: GH1511A Datasheet (PDF)

GH1511A Schematic Symbol & PCB Footprint

The GH1511A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.