


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | GBG | |
| Package | SMD,2.1x0.6mm | |
| Mounting Style | Side View Mount | |
| Wavelength - Dominant | 470nm | |
| Operating Temperature | -40℃~+85℃ | |
| Viewing Angle | 130° | |
| Forward Current | 20mA | |
| Luminous Intensity | 180mcd | |
| Power(Watts) | 85mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Blue | |
| Voltage - Forward(Vf) | 3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GBA-S220TBKT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | GBG | |
| Package | SMD,2.1x0.6mm | |
| Mounting Style | Side View Mount | |
| Wavelength - Dominant | 470nm | |
| Operating Temperature | -40℃~+85℃ | |
| Viewing Angle | 130° | |
| Forward Current | 20mA | |
| Luminous Intensity | 180mcd | |
| Power(Watts) | 85mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Blue | |
| Voltage - Forward(Vf) | 3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GBA-S220TBKT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GBA-S220TBKT datasheets or manufacturer documentation.
Datasheet: GBA-S220TBKT Datasheet (PDF)
The GBA-S220TBKT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.