This website requires JavaScript.
no-image

* Images are for reference only

QS7B_0509D3UP

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
QS7B_0509D3UP
JLCPCB Part #
C5714671
Package
SIP,19.5x6mm
Description
14mA 2 252mW 3kV 4.5V~5.5V 76% 9V Short Circuit Protection、Automatic fault recovery SIP,19.5x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.9224
200+ $5.1567
500+ $4.9846
1000+ $4.8994
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons