
LOT_12-10R-P
- Manufacturer
- MFR.Part #
- LOT_12-10R-P
- JLCPCB Part #
- C19953420
- Package
- -
- Description
- -40℃~+85℃ 1000uF 11.4mm 20.3mm 20mA 350kHz 35mVp-p 6.6mm 6A 750mV~5V 8.3V~14V 94% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage ±1% - DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | GAPTEC Electronic | |
| Package | - | |
| Output Current(Max) | 6A | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Conversion Efficiency | 94% | |
| Length | 20.3mm | |
| Voltage - Supply | 8.3V~14V | |
| Capacitive Load(Max) | 1000uF | |
| Height | 6.6mm | |
| Switching Frequency | 350kHz | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage | |
| Width | 11.4mm | |
| Output Voltage | 750mV~5V | |
| Quiescent Supply Current | 20mA | |
| Ripple Noise | 35mVp-p |

* Images are for reference only
LOT_12-10R-P
Extended- Manufacturer
- MFR.Part #
- LOT_12-10R-P
- JLCPCB Part #
- C19953420
- Package
- -
- Description
- -40℃~+85℃ 1000uF 11.4mm 20.3mm 20mA 350kHz 35mVp-p 6.6mm 6A 750mV~5V 8.3V~14V 94% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage ±1% - DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LOT_12-10R-P
Extended- Manufacturer
- MFR.Part #
- LOT_12-10R-P
- JLCPCB Part #
- C19953420
- Package
- -
- Description
- -40℃~+85℃ 1000uF 11.4mm 20.3mm 20mA 350kHz 35mVp-p 6.6mm 6A 750mV~5V 8.3V~14V 94% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage ±1% - DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LOT_12-10R-P Specifications
LOT_12-10R-P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | GAPTEC Electronic | |
| Package | - | |
| Output Current(Max) | 6A | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Conversion Efficiency | 94% | |
| Length | 20.3mm | |
| Voltage - Supply | 8.3V~14V | |
| Capacitive Load(Max) | 1000uF | |
| Height | 6.6mm | |
| Switching Frequency | 350kHz | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage | |
| Width | 11.4mm | |
| Output Voltage | 750mV~5V | |
| Quiescent Supply Current | 20mA | |
| Ripple Noise | 35mVp-p |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LOT_12-10R-P. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LOT_12-10R-P Documents
LOT_12-10R-P datasheets or manufacturer documentation.
Datasheet: LOT_12-10R-P Datasheet (PDF)
LOT_12-10R-P Schematic Symbol & PCB Footprint
The LOT_12-10R-P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.