
35ACPW_15S4
- Manufacturer
- MFR.Part #
- 35ACPW_15S4
- JLCPCB Part #
- C6385856
- Package
- -
- Description
- -30℃~+70℃ 1 1000uF 120mVp-p 15V 2.4A 30mm 65kHz 82mm 86% 99mm Short Circuit Protection、Over Current Protection、Overvoltage protection、Automatic fault recovery、Programmable output voltage ±1% - Encoder ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Encoder | |
| Manufacturer | GAPTEC Electronic | |
| Package | - | |
| Output Current(Max) | 2.4A | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature Range | -30℃~+70℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 86% | |
| Length | 99mm | |
| Capacitive Load(Max) | 1000uF | |
| Height | 30mm | |
| Switching Frequency | 65kHz | |
| Features | Short Circuit Protection、Over Current Protection、Overvoltage protection、Automatic fault recovery、Programmable output voltage | |
| Width | 82mm | |
| Output Voltage | 15V | |
| Ripple Noise | 120mVp-p |

* Images are for reference only
35ACPW_15S4
Extended- Manufacturer
- MFR.Part #
- 35ACPW_15S4
- JLCPCB Part #
- C6385856
- Package
- -
- Description
- -30℃~+70℃ 1 1000uF 120mVp-p 15V 2.4A 30mm 65kHz 82mm 86% 99mm Short Circuit Protection、Over Current Protection、Overvoltage protection、Automatic fault recovery、Programmable output voltage ±1% - Encoder ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
35ACPW_15S4
Extended- Manufacturer
- MFR.Part #
- 35ACPW_15S4
- JLCPCB Part #
- C6385856
- Package
- -
- Description
- -30℃~+70℃ 1 1000uF 120mVp-p 15V 2.4A 30mm 65kHz 82mm 86% 99mm Short Circuit Protection、Over Current Protection、Overvoltage protection、Automatic fault recovery、Programmable output voltage ±1% - Encoder ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
35ACPW_15S4 Specifications
35ACPW_15S4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Encoder | |
| Manufacturer | GAPTEC Electronic | |
| Package | - | |
| Output Current(Max) | 2.4A | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature Range | -30℃~+70℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 86% | |
| Length | 99mm | |
| Capacitive Load(Max) | 1000uF | |
| Height | 30mm | |
| Switching Frequency | 65kHz | |
| Features | Short Circuit Protection、Over Current Protection、Overvoltage protection、Automatic fault recovery、Programmable output voltage | |
| Width | 82mm | |
| Output Voltage | 15V | |
| Ripple Noise | 120mVp-p |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 35ACPW_15S4. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

35ACPW_15S4 Documents
35ACPW_15S4 datasheets or manufacturer documentation.
Datasheet: 35ACPW_15S4 Datasheet (PDF)
35ACPW_15S4 Schematic Symbol & PCB Footprint
The 35ACPW_15S4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.