1S8WE_2412S1RP
Extended
* Images are for reference only

1S8WE_2412S1RP

Attributes
Value
Manufacturer
MFR.Part #
1S8WE_2412S1RP
JLCPCB Part #
C6370116
Package
SIP,21.8x9.2mm
Description
1 12V 18V~36V 1W 1kV 80% 84mA Short Circuit Protection SIP,21.8x9.2mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerGAPTEC Electronic
PackageSIP,21.8x9.2mm
Output Current(Max)84mA
Conversion Efficiency80%
Output Power1W
Voltage - Supply18V~36V
Isolation Voltage(Vrms)1kV
FeaturesShort Circuit Protection
Output Voltage12V
Number of Outputs1