
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | GAPTEC Electronic | |
| Package | SIP,21.8x9.2mm | |
| Output Current(Max) | 100mA | |
| Conversion Efficiency | 72% | |
| Output Power | 660mW | |
| Voltage - Supply | 4.5V~18V | |
| Isolation Voltage(Vrms) | 2kV | |
| Features | Short Circuit Protection | |
| Output Voltage | 3.3V | |
| Number of Outputs | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1S8W4_1203D2RP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | GAPTEC Electronic | |
| Package | SIP,21.8x9.2mm | |
| Output Current(Max) | 100mA | |
| Conversion Efficiency | 72% | |
| Output Power | 660mW | |
| Voltage - Supply | 4.5V~18V | |
| Isolation Voltage(Vrms) | 2kV | |
| Features | Short Circuit Protection | |
| Output Voltage | 3.3V | |
| Number of Outputs | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1S8W4_1203D2RP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1S8W4_1203D2RP datasheets or manufacturer documentation.
Datasheet: 1S8W4_1203D2RP Datasheet (PDF)
The 1S8W4_1203D2RP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.